261-331/342-000

Heilind Number:WAG261-331/342-000
Manufacturer:WAGO
Manufacturer Number:261-331/342-000
ECAD Model:
3D Model

Description:

SINGLE BLK W/FF & PB 2-SI

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 261-331/342-000
Series:261
Housing Material:Nylon
Mount Type:Panel Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:0.394 in
Overall Height:0.917 in
Part Aliases:51137706
SKU:WAG261-331/342-000

Detailed Description

Introducing the 261-331/342-000, a single black panel mount terminal block designed for efficient and secure electrical connections. Part of the 261 series, this terminal block features a durable nylon housing that can withstand temperatures ranging from -60°C to 105°C, ensuring reliable performance in diverse environments. With a compact overall width of 0.394 inches and height of 0.917 inches, it is ideal for space-constrained applications. RoHS compliant and meticulously crafted for quality, the 261-331/342-000 is a dependable solution for DIN rail installations, interface modules, and other industrial setups. Trust in its precision engineering for seamless connectivity in your projects.