261-337

Heilind Number:WAG261-337
Manufacturer:WAGO
Manufacturer Number:261-337
ECAD Model:
3D Model

Description:

4-CONDUCTOR TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 261-337
Series:261
Housing Material:Nylon
Mount Type:Panel Mount
Overall Width:0.394 in
Overall Height:0.713 in
Part Aliases:51137551
SKU:WAG261-337

Detailed Description

Introducing the 261-337 DIN Rail Terminal Block, a compact and reliable connectivity solution for your industrial applications. Crafted with durable Nylon housing, this panel mount terminal block ensures secure and efficient connections. With an overall width of 0.394 inches and a height of 0.713 inches, it offers space-saving convenience without compromising on performance. Rest assured, it is RoHS compliant, meeting strict environmental standards. The 261-337 is part of our 261 series, known for its quality and versatility in various terminal block and interface module setups. Upgrade your system with the 261-337 and experience seamless connectivity like never before.