261-341

Heilind Number:WAG261-341
Manufacturer:WAGO
Manufacturer Number:261-341
ECAD Model:
3D Model

Description:

4-CONDUCTOR TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 261-341
Series:261
Mount Type:DIN Rail Mount
Overall Width:0.394 in
Overall Height:0.713 in
Housing Material:Nylon
Part Aliases:51137555
SKU:WAG261-341

Detailed Description

The 261-341 is a high-quality DIN Rail Terminal Block designed for efficient and reliable connectivity in industrial settings. Constructed with durable Nylon housing material, it ensures long-lasting performance even in demanding environments. Featuring a compact overall width of 0.394 inches and height of 0.713 inches, it offers space-saving installation on DIN rails. With its RoHS compliance, you can trust that it meets international standards for environmental responsibility. Perfect for use in various applications, this terminal block is a versatile and essential component for any industrial setup.