261-343

Heilind Number:WAG261-343
Manufacturer:WAGO
Manufacturer Number:261-343
ECAD Model:
3D Model

Description:

4-CONDUCTOR TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 261-343
Series:261
Housing Material:Nylon
Mount Type:DIN Rail Mount
Overall Width:0.394 in
Overall Height:0.713 in
Part Aliases:51137558
SKU:WAG261-343

Detailed Description

This 261-343 DIN Rail Mount Terminal Block, part of the 261 series, is a versatile and reliable connectivity solution for various applications. Crafted with durable nylon housing, it ensures long-lasting performance even in demanding environments. With a compact overall width of 0.394 inches and height of 0.713 inches, it is space-efficient while offering seamless integration onto DIN rails. Compliant with RoHS standards, it is environmentally friendly. Perfect for use in industrial settings, automation systems, and more, this terminal block guarantees secure and efficient wire connections. Trust in its quality and efficiency for all your connectivity needs.