261-344

Heilind Number:WAG261-344
Manufacturer:WAGO
Manufacturer Number:261-344
ECAD Model:
3D Model

Description:

4-COND TRM BLK W/FIX FLANGE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 261-344
Series:261
Housing Material:Nylon
Mount Type:DIN Rail Mount
Overall Width:0.394 in
Overall Height:0.713 in
Part Aliases:51137561
SKU:WAG261-344

Detailed Description

The 261-344 is a compact and reliable DIN Rail Mount Terminal Block designed for efficient connectivity in industrial settings. Constructed with durable Nylon housing material, it ensures long-lasting performance even in harsh environments. With a sleek overall width of 0.394 inches and height of 0.713 inches, it offers space-saving convenience without compromising on functionality. This RoHS compliant terminal block is part of the 261 series, guaranteeing compatibility and seamless integration with other components. Perfect for applications in hi-rel environments, it provides secure and stable connections for optimal performance. Trust the 261-344 for all your DIN Rail Terminal Block needs.