261-347

Heilind Number:WAG261-347
Manufacturer:WAGO
Manufacturer Number:261-347
ECAD Model:
3D Model

Description:

4-CONDUCTOR TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 261-347
Series:261
Housing Material:Nylon
Mount Type:DIN Rail Mount
Overall Width:0.394 in
Overall Height:0.713 in
Part Aliases:51137567
SKU:WAG261-347

Detailed Description

Easily and securely connect wires with our DIN Rail Terminal Block, SKU 261-347. Part of the 261 series, this terminal block features a durable nylon housing for reliable performance. With a compact overall width of 0.394 inches and height of 0.713 inches, it can be efficiently mounted on a DIN rail. RoHS compliant for environmental responsibility, this terminal block is a versatile solution for various applications in the industrial and commercial sectors. Trust in its quality and efficiency for seamless wire connections.