261-357

Heilind Number:WAG261-357
Manufacturer:WAGO
Manufacturer Number:261-357
ECAD Model:
3D Model

Description:

SPACE-SAVING 4-CONDUCTOR END

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 261-357
Series:261
Housing Material:Nylon
Mount Type:DIN Rail Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:0.394 in
Overall Height:0.713 in
Part Aliases:51137890
SKU:WAG261-357

Detailed Description

Introducing the SPACE-SAVING 4-CONDUCTOR END ( 261-357), part of the innovative 261 series. Crafted from durable Nylon, this DIN Rail Mount terminal block is designed for efficient and reliable connectivity in a variety of applications. With a wide operating temperature range of -60°C to 105°C, it ensures performance even in extreme conditions. Its compact dimensions of 0.394" in overall width and 0.713" in overall height make it ideal for space-constrained environments. Trust in this high-quality terminal block for seamless power and signal transmission.