261-411/331-000

Heilind Number:WAG261-411/331-000
Manufacturer:WAGO
Manufacturer Number:261-411/331-000
ECAD Model:
3D Model

Description:

2-CONDUCTOR TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 261-411/331-000
Series:261
Mount Type:Panel Mount
Overall Width:0.236 in
Overall Height:0.917 in
Housing Material:Nylon
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:51138764
SKU:WAG261-411/331-000

Detailed Description

This DIN Rail Terminal Block, part of the 261 series, is a reliable and durable solution for industrial connectivity. Constructed with high-quality Nylon housing, it ensures long-lasting performance even in harsh environments. With a panel mount design, installation is quick and easy. Operating temperature ranges from -60°C to 105°C, making it suitable for a wide range of applications. Measuring at 0.236" in width and 0.917" in height, it provides a compact yet efficient solution for wire termination. Trust in the quality and functionality of this terminal block for seamless integration into your system.