261-422/331-000

Heilind Number:WAG261-422/331-000
Manufacturer:WAGO
Manufacturer Number:261-422/331-000
ECAD Model:
3D Model

Description:

2-CONDUCTOR TERMINAL STRIP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 261-422/331-000
Series:261
Housing Material:Nylon
Mount Type:Panel Mount
Overall Width:0.984 in
Overall Height:0.917 in
Part Aliases:51138766
SKU:WAG261-422/331-000

Detailed Description

Introducing the 261-422/331-000 DIN Rail Terminal Block, a reliable and efficient solution for your connectivity needs. This terminal block, part of the 261 series, is constructed with durable nylon housing for long-lasting performance. Designed for easy installation, it features a panel mount configuration. With an overall width of 0.984 inches and height of 0.917 inches, it offers a compact yet robust design. Perfect for a variety of applications, this terminal block is a must-have for any project requiring secure and stable connections. Trust in the 261-422/331-000 for seamless connectivity in any setting.