261-424

Heilind Number:WAG261-424
Manufacturer:WAGO
Manufacturer Number:261-424
ECAD Model:
3D Model

Description:

TERMINAL STRIPS W/FIXING FLANGES

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 261-424
Series:261
Housing Material:Nylon
Mount Type:Panel Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:1.457 in
Overall Height:0.713 in
Part Aliases:51138847
SKU:WAG261-424

Detailed Description

Introducing the 261-424, a high-quality terminal strip with fixing flanges designed for efficient panel mounting. Constructed with durable nylon housing, this terminal strip ensures reliable performance in a wide range of operating temperatures, from -60°C to 105°C. With an overall width of 1.457 inches and a height of 0.713 inches, it offers a compact yet functional solution for your connectivity needs. Perfect for DIN rail terminal blocks and interface modules, this product is a versatile choice for various industrial applications. Rest assured, the 261-424 complies with RoHS regulations, making it an environmentally friendly option. Upgrade your terminal block setup with the 261 series and experience seamless connectivity like never before.