261-424/331-000

Heilind Number:WAG261-424/331-000
Manufacturer:WAGO
Manufacturer Number:261-424/331-000
ECAD Model:
3D Model

Description:

2-CONDUCTOR TERMINAL STRIP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 261-424/331-000
Series:261
Housing Material:Nylon
Mount Type:Panel Mount
Overall Width:1.457 in
Overall Height:0.917 in
Part Aliases:51138771
SKU:WAG261-424/331-000

Detailed Description

Introducing the 261-424/331-000 DIN Rail Terminal Block, a high-performance connectivity solution designed for industrial applications. Crafted from durable nylon housing, this panel mount terminal block ensures reliable and secure connections. With an overall width of 1.457 inches and height of 0.917 inches, it offers a compact yet robust solution for organizing and managing cables. Part of the 261 series, it guarantees compatibility and seamless integration with other components. Ideal for use in DIN rail terminal blocks and interface modules, this product is a must-have for professionals in the field. Trust in the quality and efficiency of the 261-424/331-000 for all your connectivity needs.