261-427/331-000

Heilind Number:WAG261-427/331-000
Manufacturer:WAGO
Manufacturer Number:261-427/331-000
ECAD Model:
3D Model

Description:

2-CONDUCTOR TERMINAL STRIP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 261-427/331-000
Series:261
Housing Material:Nylon
Mount Type:Panel Mount
Overall Width:2.165 in
Overall Height:0.917 in
Part Aliases:51138776
SKU:WAG261-427/331-000

Detailed Description

Introducing the 261-427/331-000 DIN Rail Terminal Block, a reliable and durable solution for your connectivity needs. With a sleek design featuring a Nylon housing, this panel mount terminal block is built to last. Measuring at 2.165 inches in width and 0.917 inches in height, it offers a compact yet efficient solution for your space. Rest assured, this product is fully RoHS compliant, making it environmentally friendly. Perfect for use in industrial settings, this terminal block is a must-have for any professional looking to streamline their operations. Upgrade to the 261-427/331-000 and experience seamless connectivity like never before.