261-428

Heilind Number:WAG261-428
Manufacturer:WAGO
Manufacturer Number:261-428
ECAD Model:
3D Model

Description:

2-CONDUCTOR TERMINAL STRIP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 261-428
Series:261
Mount Type:Panel Mount
Overall Width:2.402 in
Overall Height:0.713 in
Housing Material:Nylon
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:51138855
SKU:WAG261-428

Detailed Description

Introducing the 261-428 DIN Rail Terminal Block, a reliable and durable solution for your connectivity needs. Constructed with high-quality Nylon housing material, this terminal block is designed for panel mount installation, ensuring secure and stable connections. With a wide operating temperature range from -60°C to 105°C, it is suitable for a variety of environments. Measuring at 2.402 inches in width and 0.713 inches in height, it offers a compact yet efficient design. Trust in the 261-428 for seamless and efficient terminal block connections in your industrial or commercial applications.