2616-1101

Heilind Number:WAG2616-1101
Manufacturer:WAGO
Manufacturer Number:2616-1101
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2616-1101
Series:2616
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Push-In
Contact Material:Electrolytic Copper
Contact Plating:Tin
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-35 °C
Pitch:10 mm
Number of Poles:1
Number of Levels:1
Housing Color:Gray
Wire Size:18 - 4 AWG
Flammability Rating:UL 94V-0
Current Rating:76 A
Voltage Rating:1000 V
Conductor Size:18 - 4 AWG
Part Aliases:60357940
SKU:WAG2616-1101

Detailed Description

Introducing the 2616-1101, a high-performance PCB Terminal Block designed for seamless connectivity in industrial applications. Constructed with durable Nylon housing and featuring a Through Hole mount type, this terminal block ensures secure and reliable connections. The Push-In termination method with Electrolytic Copper contacts plated with Tin guarantees efficient conductivity. With a wide operating temperature range from -35°C to 60°C and a UL 94V-0 flammability rating, it is suitable for harsh environments. Supporting wire sizes from 18 to 4 AWG and boasting a current rating of 76A at 1000V, it accommodates high-power requirements with ease. RoHS compliant and meticulously engineered for quality and performance, the 2616-1101 is the ideal choice for your connectivity needs.