| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 2616-1102/020-000 |
| Pitch: | 10 mm |
| Series: | 2616 |
| Wire Size: | 18 - 4 AWG |
| Mount Type: | Through Hole |
| Housing Color: | Gray |
| Conductor Size: | 18 - 4 AWG |
| Current Rating: | 76 A |
| Voltage Rating: | 1000 V |
| Contact Plating: | Tin |
| Number of Poles: | 2 |
| Contact Material: | Electrolytic Copper |
| Housing Material: | Nylon |
| Number of Levels: | 1 |
| Termination Method: | Push-In |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 60 °C |
| Minimum Operating Temperature: | -35 °C |
| Part Aliases: | 60360499 |
| SKU: | WAG2616-1102/020-000 |
2616-1102/020-000
| Heilind Number: | WAG2616-1102/020-000 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 2616-1102/020-000 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 2616-1102/020-000, a PCB TERMINAL BLOCK designed for seamless connectivity in electronic assemblies. Featuring a durable Nylon housing and Through Hole mount type, this terminal block ensures secure and reliable connections. The Push-In termination method, along with Electrolytic Copper contacts plated with Tin, guarantees efficient signal transmission. With a wide operating temperature range of -35°C to 60°C, this terminal block is suitable for various environmental conditions. Its 10mm pitch, 2 poles, and 1 level configuration make it versatile for different applications. Safety is paramount, with UL 94V-0 flammability rating and RoHS compliance. Rated for 76A at 1000V, it accommodates wire sizes from 18 to 4 AWG. Trust in the 2616-1102/020-000 for high-performance connectivity in your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 9029 | NYLON THRU-HOLE SPACER SUPPOR | ![]() |


