2616-1104/020-000

Heilind Number:WAG2616-1104/020-000
Manufacturer:WAGO
Manufacturer Number:2616-1104/020-000
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2616-1104/020-000
Series:2616
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Push-In
Contact Material:Electrolytic Copper
Contact Plating:Tin
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-35 °C
Pitch:10 mm
Number of Poles:4
Number of Levels:1
Housing Color:Gray
Wire Size:18 - 4 AWG
Flammability Rating:UL 94V-0
Current Rating:76 A
Voltage Rating:1000 V
Conductor Size:18 - 4 AWG
Part Aliases:60360500
SKU:WAG2616-1104/020-000

Detailed Description

Introducing the 2616-1104/020-000 PCB TERMINAL BLOCK, a vital component for efficient and secure electrical connections. Crafted with durable Nylon housing and featuring a convenient Through Hole mount type, this terminal block ensures stability in any application. Its Push-In termination method, along with Electrolytic Copper contact material plated with Tin, guarantees reliable conductivity. With a wide operating temperature range of -35°C to 60°C, it is suitable for various environments. The 10mm pitch, 4 poles, and 1 level design offer versatility in connectivity. Certified with UL 94V-0 flammability rating, it guarantees safety. Accommodating wire sizes from 18 to 4 AWG, this terminal block can handle high current and voltage ratings of 76A and 1000V, respectively. Trust in its quality and performance for your connector needs.