2616-1354

Heilind Number:WAG2616-1354
Manufacturer:WAGO
Manufacturer Number:2616-1354
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2616-1354
Series:2616
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Push-In
Contact Material:Electrolytic Copper
Contact Plating:Tin
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-35 °C
Pitch:15 mm
Number of Poles:4
Number of Levels:1
Housing Color:Gray
Wire Size:18 - 4 AWG
Flammability Rating:UL 94V-0
Current Rating:76 A
Voltage Rating:1000 V
Conductor Size:18 - 4 AWG
Part Aliases:60398663
SKU:WAG2616-1354

Detailed Description

Introducing the 2616-1354, a durable and high-performance terminal block designed for efficient and reliable electrical connections. Featuring a rugged Nylon housing and Electrolytic Copper contacts with Tin plating, this terminal block ensures secure and corrosion-resistant terminations. With a maximum operating temperature of 60°C and a minimum of -35°C, it is suitable for a wide range of environments. The Push-In termination method allows for quick and easy installation, accommodating wire sizes ranging from 18 to 4 AWG. UL 94V-0 rated for flammability, this terminal block offers peace of mind in terms of safety. With a current rating of 76A and a voltage rating of 1000V, it is ideal for high-power applications. The 2616 series, with its Through Hole mount type and 15mm pitch, is perfect for PCB mounting. Trust in the quality and performance of the 2616-1354 for all your connectivity needs.