2616-1356

Heilind Number:WAG2616-1356
Manufacturer:WAGO
Manufacturer Number:2616-1356
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2616-1356
Series:2616
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Push-In
Contact Material:Electrolytic Copper
Contact Plating:Tin
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-35 °C
Pitch:15 mm
Number of Poles:6
Number of Levels:1
Housing Color:Gray
Wire Size:18 - 4 AWG
Flammability Rating:UL 94V-0
Current Rating:76 A
Voltage Rating:1000 V
Conductor Size:18 - 4 AWG
Part Aliases:60398665
SKU:WAG2616-1356

Detailed Description

Introducing the 2616-1356, a high-performance terminal block designed for reliable connectivity in industrial applications. This terminal block, part of the 2616 series, features a durable nylon housing in a sleek gray color, ensuring both strength and visual appeal. With a through hole mount type and push-in termination method, installation is quick and easy. The six poles and single level design offer ample connectivity options, accommodating wire sizes ranging from 18 to 4 AWG. Made with electrolytic copper contacts plated with tin, this terminal block guarantees excellent conductivity and corrosion resistance. Its UL 94V-0 flammability rating and wide operating temperature range from -35°C to 60°C make it suitable for use in harsh environments. With a current rating of 76 A and voltage rating of 1000 V, the 2616-1356 is a reliable choice for power transmission in demanding applications. Trust in its quality and performance for all your connectivity needs.