2616-1358

Heilind Number:WAG2616-1358
Manufacturer:WAGO
Manufacturer Number:2616-1358
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2616-1358
Series:2616
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Push-In
Contact Material:Electrolytic Copper
Contact Plating:Tin
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-35 °C
Pitch:15 mm
Number of Poles:8
Number of Levels:1
Housing Color:Gray
Wire Size:18 - 4 AWG
Flammability Rating:UL 94V-0
Current Rating:76 A
Voltage Rating:1000 V
Conductor Size:18 - 4 AWG
Part Aliases:60398667
SKU:WAG2616-1358

Detailed Description

Introducing the 2616-1358, a high-performance terminal block designed for reliable connectivity in industrial applications. With a durable nylon housing and electrolytic copper contacts plated with tin, this terminal block ensures secure and efficient wire termination. Featuring a through-hole mount and push-in termination method, installation is quick and hassle-free. Rated for temperatures ranging from -35°C to 60°C and boasting a UL 94V-0 flammability rating, it guarantees safe operation in harsh environments. With a maximum current rating of 76A and a voltage rating of 1000V, it is suitable for a wide range of power applications. The 15mm pitch accommodates wire sizes ranging from 18 to 4 AWG, making it versatile for various connectivity needs. Trust in the 2616-1358 for robust and dependable connections in your projects.