2616-3103

Heilind Number:WAG2616-3103
Manufacturer:WAGO
Manufacturer Number:2616-3103
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2616-3103
Pitch:10 mm
Series:2616
Wire Size:18 to 4 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:18 to 4 AWG
Current Rating:76 A
Voltage Rating:630 V
Contact Plating:Tin
Number of Poles:3
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Push-In
Flammability Rating:UL 94V-0
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-35 °C
Mounting Type:Through Hole
Operating Temperature:-35 to 60 °C
Part Aliases:60485264
SKU:WAG2616-3103

Detailed Description

The 2616-3103 terminal block is a reliable and efficient solution for your electrical connection needs. Featuring a durable nylon housing in a sleek gray color, this terminal block is designed for through hole mounting with a push-in termination method, making installation quick and easy. With a maximum operating temperature of 60°C and a minimum of -35°C, it can withstand a wide range of environments. The electrolytic copper contacts with tin plating ensure excellent conductivity and corrosion resistance. With a pitch of 10mm and three poles, it accommodates wire sizes ranging from 18 to 4 AWG, making it suitable for various applications. This UL 94V-0 rated terminal block has a high current rating of 76A and a voltage rating of 630V, guaranteeing reliable performance. Trust the 2616-3103 for secure and efficient connections in your projects.