2616-3355

Heilind Number:WAG2616-3355
Manufacturer:WAGO
Manufacturer Number:2616-3355
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2616-3355
Series:2616
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Push-In
Contact Material:Electrolytic Copper
Contact Plating:Tin
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-35 °C
Pitch:15 mm
Number of Poles:5
Number of Levels:1
Housing Color:Gray
Wire Size:18 - 4 AWG
Flammability Rating:UL 94V-0
Current Rating:76 A
Voltage Rating:1000 V
Conductor Size:18 - 4 AWG
Part Aliases:60398671
SKU:WAG2616-3355

Detailed Description

Introducing the 2616-3355, a high-performance through hole PCB mount terminal block designed for reliable and efficient connectivity in industrial applications. Constructed with durable nylon housing and featuring push-in termination method, this terminal block ensures secure and easy installation. With a maximum operating temperature of 60°C and a minimum of -35°C, it is suitable for use in a wide range of environments. The five poles and single level design offer versatility in connectivity, while the gray housing color adds a sleek finish. UL 94V-0 flammability rating guarantees safety and compliance with industry standards. With a current rating of 76A and voltage rating of 1000V, this terminal block is capable of handling high-power applications. Accommodating wire sizes ranging from 18 to 4 AWG, it provides flexibility in connection options. Trust the 2616-3355 for superior performance in your PCB assembly needs.