2616-3356

Heilind Number:WAG2616-3356
Manufacturer:WAGO
Manufacturer Number:2616-3356
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2616-3356
Series:2616
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Push-In
Contact Material:Electrolytic Copper
Contact Plating:Tin
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-35 °C
Pitch:15 mm
Number of Poles:6
Number of Levels:1
Housing Color:Gray
Wire Size:18 - 4 AWG
Flammability Rating:UL 94V-0
Current Rating:76 A
Voltage Rating:1000 V
Conductor Size:18 - 4 AWG
Part Aliases:60398672
SKU:WAG2616-3356

Detailed Description

Introducing the 2616-3356, a high-performance terminal block designed for secure and efficient through-hole mounting in electronic applications. Constructed with durable nylon housing and featuring push-in termination method, this terminal block ensures easy and reliable connectivity. With a maximum operating temperature of 60°C and a minimum of -35°C, it is suitable for a wide range of environments. Its gray housing color and UL 94V-0 flammability rating guarantee safety and compliance. The six poles and one level configuration, along with a 15mm pitch, accommodate various wire sizes from 18 to 4 AWG. Made with electrolytic copper contacts plated with tin, this terminal block provides excellent conductivity with a current rating of 76A and a voltage rating of 1000V. Perfect for use in connectors and PCB mount applications, the 2616-3356 is a reliable solution for your connectivity needs.