262-104

Heilind Number:WAG262-104
Manufacturer:WAGO
Manufacturer Number:262-104
ECAD Model:
3D Model

Description:

2-CONDUCTOR TERMINAL STRIP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 262-104
Series:262
Housing Material:Nylon
Mount Type:Panel Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:1.669 in
Overall Height:0.909 in
Part Aliases:51139701
SKU:WAG262-104

Detailed Description

The 262-104 DIN Rail Terminal Block is a versatile and durable connectivity solution for industrial applications. Constructed with high-quality nylon housing, it ensures reliable performance even in harsh environments. Featuring a convenient panel mount design, installation is quick and easy. With a wide operating temperature range of -60°C to 105°C, it can withstand extreme conditions. Its compact dimensions of 1.669" in width and 0.909" in height make it suitable for space-restricted installations. Perfect for use in hi-rel environments, this terminal block, part of the 262 series, guarantees secure and efficient connections. Trust in the 262-104 for all your terminal block needs.