262-105

Heilind Number:WAG262-105
Manufacturer:WAGO
Manufacturer Number:262-105
ECAD Model:
3D Model

Description:

2-CONDUCTOR TERMINAL STRIP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 262-105
Series:262
Mount Type:Panel Mount
Overall Width:1.945 in
Overall Height:0.909 in
Housing Material:Nylon
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:51139702
SKU:WAG262-105

Detailed Description

Introducing the 262-105 DIN Rail Terminal Block, a reliable and efficient solution for your connectivity needs. Constructed with durable nylon housing, this panel-mount terminal block ensures secure and stable connections in industrial environments. With a wide operating temperature range of -60°C to 105°C, it is suitable for use in extreme conditions. Measuring at 1.945 inches in width and 0.909 inches in height, it offers compact yet versatile installation options. Ideal for various applications, this DIN Rail Terminal Block is a must-have component for your connectivity projects.