262-109

Heilind Number:WAG262-109
Manufacturer:WAGO
Manufacturer Number:262-109
ECAD Model:
3D Model

Description:

2-CONDUCTOR TERMINAL STRIP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 262-109
Series:262
Housing Material:Nylon
Mount Type:Panel Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:3.047 in
Overall Height:0.909 in
Part Aliases:51139707
SKU:WAG262-109

Detailed Description

The 262-109 DIN Rail Terminal Block is a high-quality and reliable connectivity solution for industrial applications. Constructed with durable nylon housing, it ensures long-term performance even in harsh environments. With a panel mount design, installation is quick and convenient. This terminal block can operate efficiently in a wide range of temperatures, from a frigid -60°C to a scorching 105°C. Its compact dimensions of 3.047 inches width and 0.909 inches height make it ideal for space-constrained installations. Part of the 262 series, it is compatible with other components in the lineup. Trust in the 262-109 for secure and efficient electrical connections in your systems.