262-110

Heilind Number:WAG262-110
Manufacturer:WAGO
Manufacturer Number:262-110
ECAD Model:
3D Model

Description:

2-CONDUCTOR TERMINAL STRIP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 262-110
Series:262
Housing Material:Nylon
Mount Type:Panel Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:3.323 in
Overall Height:0.909 in
Part Aliases:51139708
SKU:WAG262-110

Detailed Description

Introducing the 262-110 DIN Rail Terminal Block, a reliable and durable connectivity solution for your industrial applications. Constructed with high-quality Nylon housing, this panel mount terminal block ensures secure and efficient connections. With a wide operating temperature range from -60°C to 105°C, it is suitable for use in extreme environments. The overall dimensions of 3.323" width and 0.909" height make it compact yet functional. Perfect for DIN rail installations, this terminal block is a versatile choice for various interface modules. Trust in the 262 series for top performance and longevity.