262-132

Heilind Number:WAG262-132
Manufacturer:WAGO
Manufacturer Number:262-132
ECAD Model:
3D Model

Description:

2-CONDUCTOR EX E II TERMINAL S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 262-132
Series:262
Housing Material:Nylon
Mount Type:Panel Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:1.118 in
Overall Height:0.909 in
Part Aliases:51139675
SKU:WAG262-132

Detailed Description

Introducing the 262-132 DIN Rail Terminal Block, a reliable and durable connectivity solution designed for industrial applications. Constructed with high-quality Nylon housing, this panel mount terminal block ensures secure and stable connections in harsh operating environments. With a wide operating temperature range from -60°C to 105°C, it can withstand extreme conditions without compromising performance. Measuring at 1.118 inches in width and 0.909 inches in height, it offers compact yet efficient connectivity. Ideal for DIN Rail Terminal Blocks & Interface Modules, this product is a must-have for any industrial setting. Trust in the 262-132 for seamless and dependable terminal block solutions.