262-133

Heilind Number:WAG262-133
Manufacturer:WAGO
Manufacturer Number:262-133
ECAD Model:
3D Model

Description:

2-CONDUCTOR EX E II TERMINAL S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 262-133
Series:262
Housing Material:Nylon
Mount Type:Panel Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:1.394 in
Overall Height:0.909 in
Part Aliases:51139676
SKU:WAG262-133

Detailed Description

Introducing our 262-133 DIN Rail Terminal Block, a reliable and durable connectivity solution designed for industrial applications. Constructed with high-quality nylon housing, this panel mount terminal block ensures secure and stable connections in harsh environments. With a wide operating temperature range from -60°C to 105°C, it is suitable for use in extreme conditions. The compact design, measuring 1.394 inches in width and 0.909 inches in height, allows for space-efficient installation on DIN rails. Trust in the 262 series for efficient and safe terminal block connections in your setup.