262-135

Heilind Number:WAG262-135
Manufacturer:WAGO
Manufacturer Number:262-135
ECAD Model:
3D Model

Description:

2-CONDUCTOR EX E II TERMINAL S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 262-135
Series:262
Mount Type:Panel Mount
Overall Width:1.945 in
Overall Height:0.909 in
Housing Material:Nylon
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:51139678
SKU:WAG262-135

Detailed Description

Featuring a durable Nylon housing material, the 262-135 DIN Rail Terminal Block offers reliable connectivity in a panel mount design. With a wide operating temperature range from -60°C to 105°C, this terminal block is suitable for use in various environments. Measuring at 1.945 inches in width and 0.909 inches in height, it provides ample space for secure connections. Part of the 262 series, it ensures compatibility and consistency in your setup. Trust in the 262-135 for efficient terminal block solutions in your industrial applications.