262-136

Heilind Number:WAG262-136
Manufacturer:WAGO
Manufacturer Number:262-136
ECAD Model:
3D Model

Description:

2-CONDUCTOR EX E II TERMINAL S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 262-136
Series:262
Housing Material:Nylon
Mount Type:Panel Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:2.22 in
Overall Height:0.909 in
Part Aliases:51139679
SKU:WAG262-136

Detailed Description

Introducing the 262-136, a high-performance DIN Rail Terminal Block designed for reliable and efficient connectivity in industrial applications. Crafted with durable Nylon housing, this panel-mount terminal block ensures secure installation in any setting. With a wide operating temperature range from -60°C to 105°C, it is suitable for use in extreme environments. The compact design, measuring 2.22 inches in width and 0.909 inches in height, makes it easy to integrate into existing systems. Ideal for use in hi-rel environments, this terminal block is a dependable solution for power and signal transmission. Trust the 262-136 for seamless connectivity and uncompromising performance in your industrial projects.