262-138

Heilind Number:WAG262-138
Manufacturer:WAGO
Manufacturer Number:262-138
ECAD Model:
3D Model

Description:

2-CONDUCTOR EX E II TERMINAL S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 262-138
Series:262
Housing Material:Nylon
Mount Type:Panel Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:2.772 in
Overall Height:0.909 in
Part Aliases:51139681
SKU:WAG262-138

Detailed Description

Introducing the 262-138 DIN Rail Terminal Block, a high-quality connectivity solution for your industrial applications. Crafted from durable nylon, this panel-mount terminal block ensures reliable performance even in harsh environments, with a wide operating temperature range from -60°C to 105°C. Its compact design, measuring 2.772 inches in width and 0.909 inches in height, makes it ideal for space-constrained installations. With RoHS compliance and a trusted 262 series designation, you can trust in the quality and reliability of this terminal block. Perfect for a wide range of applications, from power distribution to signal connections, the 262-138 is a versatile and essential component for any project. Upgrade your connectivity with the 262-138 DIN Rail Terminal Block.