262-139

Heilind Number:WAG262-139
Manufacturer:WAGO
Manufacturer Number:262-139
ECAD Model:
3D Model

Description:

2-CONDUCTOR EX E II TERMINAL S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 262-139
Series:262
Housing Material:Nylon
Mount Type:Panel Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:3.047 in
Overall Height:0.909 in
Part Aliases:51139682
SKU:WAG262-139

Detailed Description

Introducing the 262-139 DIN Rail Terminal Block, a versatile solution for secure and efficient electrical connections. Crafted with durable nylon housing, this panel-mount terminal block is designed for reliable performance in a wide range of applications. With a high operating temperature range from -60°C to 105°C, it ensures stable operation even in extreme environments. Measuring at 3.047 inches wide and 0.909 inches high, it offers ample space for easy installation. This RoHS compliant terminal block is a must-have for any industrial or commercial setting. Trust in its quality and durability for all your connectivity needs.