262-141

Heilind Number:WAG262-141
Manufacturer:WAGO
Manufacturer Number:262-141
ECAD Model:
3D Model

Description:

2-CONDUCTOR EX E II TERMINAL S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 262-141
Series:262
Mount Type:Panel Mount
Overall Width:3.598 in
Overall Height:0.909 in
Housing Material:Nylon
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:51139684
SKU:WAG262-141

Detailed Description

The 262-141 DIN Rail Terminal Block is a versatile and reliable connector perfect for a wide range of industrial applications. Constructed with durable nylon housing, it ensures long-lasting performance even in harsh environments. With a panel mount design, installation is quick and easy. Operating temperatures ranging from -60°C to 105°C make it suitable for use in both extreme cold and hot conditions. Measuring 3.598 inches in width and 0.909 inches in height, it offers a compact yet efficient solution for your connectivity needs. Trust in the 262-141 for secure and efficient wire termination in your projects.