262-142

Heilind Number:WAG262-142
Manufacturer:WAGO
Manufacturer Number:262-142
ECAD Model:
3D Model

Description:

MOD TRM STRP-EX 12 POS W/

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 262-142
Series:262
Mount Type:Panel Mount
Overall Width:3.874 in
Overall Height:0.909 in
Housing Material:Nylon
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:51139685
SKU:WAG262-142

Detailed Description

Introducing the MOD TRM STRP-EX 12 POS W/ DIN Rail Terminal Block from our 262 series. Constructed with durable Nylon housing material, this terminal block is designed for reliable panel mount installation. With a wide operating temperature range of -60°C to 105°C, it ensures optimal performance in various environments. Measuring 3.874 inches in width and 0.909 inches in height, it offers a compact yet efficient solution for your connectivity needs. While not RoHS compliant, this terminal block is a dependable choice for industrial applications. Trust in its quality and precision engineering for seamless integration in your projects.