262-153

Heilind Number:WAG262-153
Manufacturer:WAGO
Manufacturer Number:262-153
ECAD Model:
3D Model

Description:

2-CONDUCTOR TERMINAL STRIP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 262-153
Series:262
Mount Type:DIN Rail Mount
Overall Width:0.945 in
Overall Height:0.909 in
Housing Material:Nylon
Part Aliases:51139888
SKU:WAG262-153

Detailed Description

The 262-153 DIN Rail Mount Terminal Block is a reliable and efficient solution for your industrial connectivity needs. Featuring a durable nylon housing, it ensures long-lasting performance in harsh environments. With an overall width of 0.945 inches and height of 0.909 inches, it offers a compact and space-saving design. Part of the 262 series, it guarantees compatibility and easy integration with existing systems. Perfect for use in high-demand applications, it provides secure and stable connections. Trust in the 262-153 for seamless and dependable connectivity in your industrial setup.