262-155

Heilind Number:WAG262-155
Manufacturer:WAGO
Manufacturer Number:262-155
ECAD Model:
3D Model

Description:

2-CONDUCTOR TERMINAL STRIP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 262-155
Series:262
Mount Type:DIN Rail Mount
Overall Width:1.496 in
Overall Height:0.909 in
Housing Material:Nylon
Part Aliases:51139890
SKU:WAG262-155

Detailed Description

Introducing the 262-155 DIN Rail Terminal Block, a reliable and efficient solution for your connectivity needs. Constructed with durable Nylon housing material, this terminal block ensures long-lasting performance in various industrial environments. With a sleek overall width of 1.496 inches and height of 0.909 inches, it offers a compact yet powerful design. The DIN Rail Mount feature allows for easy installation, saving time and effort. Part of the 262 series, this terminal block guarantees compatibility and seamless integration. Suitable for a wide range of applications, it is a versatile and essential component for any project. Trust in the 262-155 for secure and efficient connections every time.