262-158

Heilind Number:WAG262-158
Manufacturer:WAGO
Manufacturer Number:262-158
ECAD Model:
3D Model

Description:

2-CONDUCTOR TERMINAL STRIP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 262-158
Series:262
Mount Type:DIN Rail Mount
Overall Width:2.323 in
Overall Height:0.909 in
Housing Material:Nylon
Part Aliases:51139893
SKU:WAG262-158

Detailed Description

The 262-158 DIN Rail Terminal Block is a reliable and efficient solution for your industrial connectivity needs. Constructed with high-quality Nylon housing material, it ensures durability and longevity in harsh operating environments. With a compact overall width of 2.323 inches and height of 0.909 inches, it offers space-saving convenience for installation. This terminal block, part of the 262 series, guarantees secure connections and easy maintenance. Ideal for use in various applications, it is a versatile component that meets the highest standards of quality and performance. Upgrade your system with the 262-158 and experience seamless connectivity like never before.