262-159

Heilind Number:WAG262-159
Manufacturer:WAGO
Manufacturer Number:262-159
ECAD Model:
3D Model

Description:

2-CONDUCTOR TERMINAL STRIP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 262-159
Series:262
Housing Material:Nylon
Mount Type:DIN Rail Mount
Overall Width:2.598 in
Overall Height:0.909 in
Part Aliases:51139894
SKU:WAG262-159

Detailed Description

Introducing the 262-159 DIN Rail Terminal Block, the perfect solution for efficient and secure wire connections in industrial settings. Crafted with durable nylon housing, this terminal block guarantees long-lasting performance even in the most demanding environments. With a convenient DIN Rail Mount design, installation is quick and hassle-free. The compact dimensions of 2.598 inches in width and 0.909 inches in height make it ideal for space-restricted applications. Part of the 262 series, this terminal block ensures compatibility and seamless integration with other 262 series components. Trust in the 262-159 for reliable connectivity and streamline your workflow with ease.