262-160

Heilind Number:WAG262-160
Manufacturer:WAGO
Manufacturer Number:262-160
ECAD Model:
3D Model

Description:

2-CONDUCTOR TERMINAL STRIP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 262-160
Series:262
Mount Type:DIN Rail Mount
Overall Width:2.874 in
Overall Height:0.909 in
Housing Material:Nylon
Part Aliases:51139895
SKU:WAG262-160

Detailed Description

Introducing the 262-160 DIN Rail Mount Terminal Block, a crucial component for streamlined connectivity in industrial settings. Constructed with durable Nylon housing, this terminal block guarantees long-lasting performance even in demanding environments. With an overall width of 2.874 inches and height of 0.909 inches, it offers a compact yet efficient solution for organizing and securing wires. Part of the renowned 262 series, it ensures seamless compatibility with other DIN Rail Terminal Blocks and Interface Modules. Trust in the 262-160 for reliable and efficient terminal connections, essential for any industrial application.