262-162

Heilind Number:WAG262-162
Manufacturer:WAGO
Manufacturer Number:262-162
ECAD Model:
3D Model

Description:

2-CONDUCTOR TERMINAL STRIP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 262-162
Series:262
Mount Type:DIN Rail Mount
Overall Width:3.425 in
Overall Height:0.909 in
Housing Material:Nylon
Part Aliases:51139897
SKU:WAG262-162

Detailed Description

Introducing the 262-162 DIN Rail Mount Terminal Block, a must-have component for your industrial connectivity needs. Constructed with durable nylon housing, this terminal block ensures reliable performance in even the harshest environments. With an overall width of 3.425 inches and height of 0.909 inches, it offers a compact yet efficient solution for space-constrained installations. Designed for easy DIN rail mounting, it allows for simple and secure integration into your setup. Perfect for use in various applications, this terminal block is a versatile and essential tool for efficient connectivity in industrial settings. Upgrade your connectivity infrastructure with the 262-162 and experience seamless operation like never before.