262-180

Heilind Number:WAG262-180
Manufacturer:WAGO
Manufacturer Number:262-180
ECAD Model:
3D Model

Description:

2-CONDUCTOR EX E II TERMINAL B

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 262-180
Series:262
Housing Material:Nylon
Mount Type:DIN Rail Mount
Overall Width:0.276 in
Overall Height:0.909 in
Part Aliases:51139690
SKU:WAG262-180

Detailed Description

Introducing the 262-180 DIN Rail Mount Terminal Block, part of the 262 series. Crafted with durable nylon housing, this terminal block ensures reliable connectivity in industrial settings. With an overall width of 0.276 inches and height of 0.909 inches, it offers a compact yet sturdy solution for organizing and securing wires. Designed for easy installation on DIN rails, it streamlines the wiring process in control panels and machinery. Whether used in telecommunications, automation, or power distribution applications, the 262-180 guarantees efficient and secure connections. Trust in its quality construction and performance, meeting the demands of professional environments.