262-182

Heilind Number:WAG262-182
Manufacturer:WAGO
Manufacturer Number:262-182
ECAD Model:
3D Model

Description:

2-CONDUCTOR EX E II TERMINAL S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 262-182
Series:262
Housing Material:Nylon
Mount Type:DIN Rail Mount
Overall Width:0.699 in
Overall Height:0.909 in
Part Aliases:51139857
SKU:WAG262-182

Detailed Description

The 262-182 DIN Rail Mount Terminal Block, part of the 262 series, is a reliable and durable solution for industrial connectivity. Constructed with high-quality Nylon housing material, it ensures long-lasting performance even in demanding environments. With an overall width of 0.699 inches and height of 0.909 inches, it offers a compact yet efficient design for space-constrained applications. This terminal block is a vital component in any DIN Rail setup, providing secure and efficient connections for various devices. Its robust construction and easy installation make it ideal for use in industrial automation, control systems, and power distribution. Trust in the 262-182 for dependable connectivity in your critical applications.