262-184

Heilind Number:WAG262-184
Manufacturer:WAGO
Manufacturer Number:262-184
ECAD Model:
3D Model

Description:

2-CONDUCTOR EX E II TERMINAL S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 262-184
Series:262
Housing Material:Nylon
Mount Type:DIN Rail Mount
Overall Width:1.22 in
Overall Height:0.909 in
Part Aliases:51139859
SKU:WAG262-184

Detailed Description

The 262-184 DIN Rail Terminal Block, part of the 262 series, offers reliable connectivity in industrial settings. Constructed with durable Nylon housing, it ensures long-lasting performance. With a compact overall width of 1.22 inches and height of 0.909 inches, it saves space while providing efficient terminal connections. Designed for DIN Rail mounting, installation is quick and easy. The product is a versatile solution for various applications, meeting the highest standards for connectors and interface modules. Trust in the 262-184 for secure and efficient terminal block connections.