262-185

Heilind Number:WAG262-185
Manufacturer:WAGO
Manufacturer Number:262-185
ECAD Model:
3D Model

Description:

2-CONDUCTOR EX E II TERMINAL S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 262-185
Series:262
Mount Type:DIN Rail Mount
Overall Width:1.496 in
Overall Height:0.909 in
Housing Material:Nylon
Part Aliases:51139860
SKU:WAG262-185

Detailed Description

This DIN Rail Mount Terminal Block, part number 262-185, is an essential component for industrial connectivity applications. Constructed with durable Nylon housing, it ensures reliable performance in harsh environments. With an overall width of 1.496 inches and height of 0.909 inches, it offers a compact yet efficient solution for space-constrained installations. Part of the 262 series, it guarantees compatibility and seamless integration with other DIN Rail Terminal Blocks and Interface Modules. Its high-quality construction and design make it a dependable choice for professionals in need of secure and efficient terminal connections.