262-186

Heilind Number:WAG262-186
Manufacturer:WAGO
Manufacturer Number:262-186
ECAD Model:
3D Model

Description:

2-CONDUCTOR EX E II TERMINAL S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 262-186
Series:262
Housing Material:Nylon
Mount Type:DIN Rail Mount
Overall Width:1.772 in
Overall Height:0.909 in
Part Aliases:51139861
SKU:WAG262-186

Detailed Description

The 262-186 DIN Rail Mount Terminal Block, part of the 262 series, is a versatile and reliable connectivity solution for industrial applications. Constructed with durable Nylon housing material, it ensures long-lasting performance even in harsh environments. With an overall width of 1.772 inches and height of 0.909 inches, it offers a compact yet efficient design for space-constrained installations. The terminal block is a crucial component for secure and organized wire connections, perfect for use in control panels, machinery, and automation systems. Trust in its high-quality construction and ease of installation to streamline your connectivity needs.