| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 262-187 |
| Series: | 262 |
| Mount Type: | DIN Rail Mount |
| Overall Width: | 2.047 in |
| Overall Height: | 0.909 in |
| Housing Material: | Nylon |
| Part Aliases: | 51139862 |
| SKU: | WAG262-187 |
Specifications
Detailed Description
Introducing the 262-187 DIN Rail Terminal Block, a versatile and reliable connectivity solution for industrial applications. Constructed with durable nylon housing, this terminal block ensures long-lasting performance even in harsh environments. Its compact design, with an overall width of 2.047 inches and height of 0.909 inches, allows for easy installation on standard DIN rails. The 262-187 is part of the 262 series and is essential for efficient wiring and organization in control panels and equipment. With its high-quality construction and secure mount type, this terminal block is a must-have for professionals in the field. Upgrade your connectivity setup with the 262-187 and experience seamless operations like never before.

