262-190

Heilind Number:WAG262-190
Manufacturer:WAGO
Manufacturer Number:262-190
ECAD Model:
3D Model

Description:

2-CONDUCTOR EX E II TERMINAL S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 262-190
Series:262
Mount Type:DIN Rail Mount
Overall Width:2.874 in
Overall Height:0.909 in
Housing Material:Nylon
Part Aliases:51139865
SKU:WAG262-190

Detailed Description

Introducing the 262-190, a high-performance DIN Rail Terminal Block designed for seamless connectivity in industrial settings. Constructed with durable Nylon housing, this terminal block ensures reliable operation even in harsh environments. With a compact overall width of 2.874 inches and a height of 0.909 inches, it offers space-saving solutions for tight installations. Part of the renowned 262 series, it guarantees compatibility and versatility. Ideal for use in a wide range of applications, from power distribution to signal transmission. Upgrade your connectivity with the 262-190 and experience efficient and secure terminal block solutions.