262-191

Heilind Number:WAG262-191
Manufacturer:WAGO
Manufacturer Number:262-191
ECAD Model:
3D Model

Description:

2-CONDUCTOR EX E II TERMINAL S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 262-191
Series:262
Mount Type:DIN Rail Mount
Overall Width:3.15 in
Overall Height:0.909 in
Housing Material:Nylon
Part Aliases:51139866
SKU:WAG262-191

Detailed Description

Introducing the 262-191 DIN Rail Terminal Block, a versatile and reliable connectivity solution for industrial applications. Constructed with durable Nylon housing, this terminal block ensures secure and efficient connections in harsh environments. With a compact overall width of 3.15 inches and a low profile height of 0.909 inches, it saves valuable space in your setup. The DIN Rail mount design allows for easy installation in control panels and cabinets. Part of the 262 series, this terminal block is compatible with various interface modules for seamless integration. Trust in the high-quality construction and performance of the 262-191 for all your terminal block needs.