262-202

Heilind Number:WAG262-202
Manufacturer:WAGO
Manufacturer Number:262-202
ECAD Model:
3D Model

Description:

MOD TRM STRP 2 POS W/FIX

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 262-202
Series:262
Mount Type:Panel Mount
Overall Width:1.512 in
Overall Height:0.909 in
Housing Material:Nylon
Part Aliases:51139613
SKU:WAG262-202

Detailed Description

The 262-202 is a versatile and reliable DIN rail terminal block, designed for efficient panel mounting in various industrial applications. Constructed with durable nylon housing material, it ensures long-lasting performance even in harsh environments. With a compact overall width of 1.512 inches and height of 0.909 inches, it offers space-saving functionality without compromising on connectivity. Featuring two positions with fixed terminals, it facilitates secure and efficient wire connections. This product is fully compliant with RoHS standards, making it an environmentally friendly choice. Ideal for use in control panels, automation systems, and other electrical setups, the 262-202 is a dependable solution for your terminal block needs.