262-203

Heilind Number:WAG262-203
Manufacturer:WAGO
Manufacturer Number:262-203
ECAD Model:
3D Model

Description:

MOD TRM STRP 3 POS W/FIX

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 262-203
Series:262
Mount Type:Panel Mount
Overall Width:1.984 in
Overall Height:0.909 in
Housing Material:Nylon
Part Aliases:51139614
SKU:WAG262-203

Detailed Description

Enhance your industrial connectivity with the 262-203 MOD TRM STRP 3 POS W/FIX DIN Rail Terminal Block. This reliable terminal block, part of the durable 262 series, features a sturdy nylon housing for secure mounting on panels. With an overall width of 1.984 inches and height of 0.909 inches, it offers efficient space utilization. Fully compliant with RoHS standards, this terminal block ensures environmental responsibility. Its three-position strip with fixed connections streamlines your wiring setup, making it ideal for various applications in industrial settings. Upgrade your terminal block system with the 262-203 for seamless and reliable connectivity.